EPF81500AQC240-2

DigiKey Part Number
2156-EPF81500AQC240-2-ND
Manufacturer
Altera
Manufacturer Product Number
EPF81500AQC240-2
Description
IC FPGA 181 I/O 240QFP
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 181 1296 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
162
Number of Logic Elements/Cells
1296
Number of I/O
181
Number of Gates
16000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
240-PQFP (32x32)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$102.98000$308.94