EPF81188ARC240-2

DigiKey Part Number
2156-EPF81188ARC240-2-AL-ND
Manufacturer
Altera
Manufacturer Product Number
EPF81188ARC240-2
Description
IC FPGA 184 I/O 240RQFP
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 184 1008 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
126
Number of Logic Elements/Cells
1008
Number of I/O
184
Number of Gates
12000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
240-RQFP (32x32)
All prices are in USD
Tray
QuantityUnit PriceExt Price
2$243.11000$486.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.