EPF10K50VBC356-1N

DigiKey Part Number
2156-EPF10K50VBC356-1N-ND
Manufacturer
Altera
Manufacturer Product Number
EPF10K50VBC356-1N
Description
IC FPGA 274 I/O 356BGA
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 274 356-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
360
Number of I/O
274
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
356-BGA (35x35)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$334.88000$334.88