EPF10K250AGC599-1

DigiKey Part Number
2156-EPF10K250AGC599-1-ND
Manufacturer
Altera
Manufacturer Product Number
EPF10K250AGC599-1
Description
LOADABLE PLD, 0.5NS CPGA599
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 470 40960 12160 599-BCPGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1520
Number of Logic Elements/Cells
12160
Total RAM Bits
40960
Number of I/O
470
Number of Gates
310000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
599-CPGA (62.48x62.48)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,274.01000$1,274.01