
EPF10K200EGC599-2 | ||
---|---|---|
Digi-Key Part Number | 2156-EPF10K200EGC599-2-ND | |
Manufacturer | Altera | |
Manufacturer Product Number | EPF10K200EGC599-2 | |
Description | LOADABLE PLD, 0.6NS CPGA599 | |
Detailed Description | FLEX-10KE® Field Programmable Gate Array (FPGA) IC 470 98304 9984 599-BCPGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of LABs/CLBs | 1248 | |
Number of Logic Elements/Cells | 9984 | |
Total RAM Bits | 98304 | |
Number of I/O | 470 | |
Number of Gates | 513000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 599-CPGA (62.48x62.48) |
Resource Type | Link |
---|---|
Datasheets | EPF10K130EFC484-2N |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $340.08000 | $340.08 |
Attribute | Description |
---|---|
Other Names | ALTALTEPF10K200EGC599-2 2156-EPF10K200EGC599-2 |
Standard Package | 1 |