EP20K600CB672C8

DigiKey Part Number
2156-EP20K600CB672C8-AL-ND
Manufacturer
Altera
Manufacturer Product Number
EP20K600CB672C8
Description
IC FPGA 508 I/O 672FBGA
Customer Reference
Detailed Description
APEX-20KC® Field Programmable Gate Array (FPGA) IC 508 311296 24320 672-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2432
Number of Logic Elements/Cells
24320
Total RAM Bits
311296
Number of I/O
508
Number of Gates
1537000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$643.07000$643.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.