EP20K400BC652-2V

DigiKey Part Number
2156-EP20K400BC652-2V-ND
Manufacturer
Altera
Manufacturer Product Number
EP20K400BC652-2V
Description
LOADABLE PLD, 3.1NS PBGA652
Customer Reference
Detailed Description
APEX-20KC® Field Programmable Gate Array (FPGA) IC 502 212992 16640 652-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1664
Number of Logic Elements/Cells
16640
Total RAM Bits
212992
Number of I/O
502
Number of Gates
1052000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
652-BGA (45x45)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$627.91000$627.91