EP20K200CQ240C7

DigiKey Part Number
2156-EP20K200CQ240C7-AL-ND
Manufacturer
Altera
Manufacturer Product Number
EP20K200CQ240C7
Description
IC FPGA 168 I/O 240QFP
Customer Reference
Detailed Description
APEX-20KC® Field Programmable Gate Array (FPGA) IC 168 106496 8320 240-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
832
Number of Logic Elements/Cells
8320
Total RAM Bits
106496
Number of I/O
168
Number of Gates
526000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
240-PQFP (32x32)
All prices are in USD
Tray
QuantityUnit PriceExt Price
2$156.00000$312.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.