EP20K200CF484C9

DigiKey Part Number
2156-EP20K200CF484C9-AL-ND
Manufacturer
Altera
Manufacturer Product Number
EP20K200CF484C9
Description
IC FPGA 376 I/O 484FBGA
Customer Reference
Detailed Description
APEX-20KC® Field Programmable Gate Array (FPGA) IC 376 106496 8320 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
832
Number of Logic Elements/Cells
8320
Total RAM Bits
106496
Number of I/O
376
Number of Gates
526000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$390.21000$390.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.