USD

Obsolete item.
MAX6979ANG

DS1706EPA

Digi-Key Part Number
2156-DS1706EPA-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1706EPA
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Detailed Description
Supervisor Push-Pull, Totem Pole Channel 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
130ms Minimum
Voltage - Threshold
4.4V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Number of Voltages Monitored
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-DS1706EPA-MA
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM706ANZAnalog Devices Inc.334ADM706ANZ-ND$2.50000Similar