USD

Obsolete item.
SDC1768411B

DS1554W-120IND

Digi-Key Part Number
2156-DS1554W-120IND-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
DS1554W-120IND
Supplier
Description
NV, Y2K TIMEKEEPING RAM
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 32-DIP Module (0.600", 15.24mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size
32KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
4mA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.600", 15.24mm)
Supplier Device Package
32-EDIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
In Stock: 976

Additional Resources
AttributeDescription
Other Names2156-DS1554W-120IND-MA
Standard Package11
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1554W-120IND+Maxim Integrated363DS1554W-120IND+-ND$28.44000Direct