16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408DY

Digi-Key Part Number
DG408DYMAX-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DG408DY
Supplier
Description
IC MULTIPLEXER 8X1 16-SOIC
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,422In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-DG408DY-MA
DG408DYMAX
MAXMAXDG408DY
Standard Package1
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TC74HC4051APFToshiba Semiconductor and Storage582TC74HC4051APF-ND$0.74000Similar
SN74LV4051ARGYRTexas Instruments424,599296-13945-1-ND$0.78000Similar
MC74LVX4051DTR2Gonsemi97MC74LVX4051DTR2GOSCT-ND$0.72000Similar