
D82C288-8 | ||
---|---|---|
Digi-Key Part Number | 2156-D82C288-8-ND | |
Manufacturer | ||
Manufacturer Product Number | D82C288-8 | |
Description | CONTROL/COMMAND SIGNAL GENERATOR | |
Detailed Description | Power Supply Controller | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rochester Electronics, LLC | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
7 | $45.98000 | $321.86 |
Attribute | Description |
---|---|
Other Names | 2156-D82C288-8 INTREID82C288-8 |
Standard Package | 1 |