CY8C29466-12PVXE

DigiKey Part Number
2156-CY8C29466-12PVXE-ND
Manufacturer
Manufacturer Product Number
CY8C29466-12PVXE
Description
IC MCU 8BIT 32KB FLASH 28SSOP
Customer Reference
Detailed Description
M8C PSOC®1 CY8C29xxx Microcontroller IC 8-Bit 12MHz 32KB (32K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C29466-12PVXE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
M8C
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 12x14b; D/A 4x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
38$8.06000$306.28