CY7C1470V33-200ACES | ||
---|---|---|
Digi-Key Part Number | 2156-CY7C1470V33-200ACES-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1470V33-200ACES | |
Description | IC SRAM 72MBIT PARALLEL 100TQFP | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 100-TQFP (14x20) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CY7C1470V33-167AxI Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Attribute | Description |
---|---|
Other Names | CYPCYPCY7C1470V33-200ACES 2156-CY7C1470V33-200ACES |
Standard Package | 1 |