CY2310ANZPVC-1 | |
---|---|
DigiKey Part Number | 2156-CY2310ANZPVC-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2310ANZPVC-1 |
Description | LOW SKEW CLOCK DRIVER |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
54 | $5.56000 | $300.24 |