CSD18503KCS | ||
---|---|---|
Digi-Key Part Number | 296-34974-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CSD18503KCS | |
Description | MOSFET N-CH 40V 100A TO220-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | N-Channel 40 V 100A (Tc) 188W (Tc) Through Hole TO-220-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3150 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CSD18503KCS |
Featured Product | Power Management |
PCN Assembly/Origin | Site Chg 25/Jan/2016 |
Manufacturer Product Page | CSD18503KCS Specifications |
HTML Datasheet | CSD18503KCS |
EDA Models | CSD18503KCS by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.61700 | $16.17 |
100 | $1.29940 | $129.94 |
500 | $1.06756 | $533.78 |
1,000 | $0.88456 | $884.56 |
2,000 | $0.82356 | $1,647.12 |
5,000 | $0.79305 | $3,965.25 |
10,000 | $0.76255 | $7,625.50 |
Attribute | Description |
---|---|
Other Names | -CSD18503KCS-NDR 2156-CSD18503KCS-TI TEXTISCSD18503KCS -296-34974-5 -296-34974-5-ND 296-34974-5 |
Standard Package | 50 |