
CP7896AT | ||
---|---|---|
Digi-Key Part Number | 2156-CP7896AT-ND | |
Manufacturer | ||
Manufacturer Product Number | CP7896AT | |
Description | USB | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Cypress Semiconductor Corp | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | CYPCYPCP7896AT 2156-CP7896AT |
Standard Package | 1 |