cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGD1042HI112

Digi-Key Part Number
2156-CGD1042HI112-ND
Manufacturer
Manufacturer Product Number
CGD1042HI112
Description
IC PWR DOUBLER 1GHZ 22DB SOT115
Detailed Description
Video Amp 1 CATV 7-SFM Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Active
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
440 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
7-SFM Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
NXPNXPCGD1042HI112
2156-CGD1042HI112
Standard Package1