CD4555BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4063BE

Digi-Key Part Number
2156-CD4063BE-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4063BE
Description
MAGNITUDE COMPARATOR
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harris Corporation
Series
Package
Tube
Product Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 18V
Current - Output High, Low
4.2mA, 4.2mA
Max Propagation Delay @ V, Max CL
350ns @ 15V, 50pF
Current - Quiescent (Iq)
100 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1,558$0.19000$296.02
Additional Resources
AttributeDescription
Other Names
2156-CD4063BE-HC
TEXTISCD4063BE
Standard Package25