74HC253N,652
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40105BEX

Digi-Key Part Number
2156-CD40105BEX-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD40105BEX
Description
4-BIT X 16 FIFO BUFFER REGISTER
Detailed Description
Asynchronous FIFO 16 x 4 Uni-Directional 4MHz 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harris Corporation
Series
-
Package
Bulk
Product Status
Active
Memory Size
16 x 4
Function
Asynchronous
Data Rate
4MHz
Access Time
-
Voltage - Supply
3 V ~ 18 V
Current - Supply (Max)
100µA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
555$0.54000$299.70
Additional Resources
AttributeDescription
Other Names
HARHARCD40105BEX
2156-CD40105BEX
Standard Package1