
CD4007AK | |
|---|---|
DigiKey Part Number | 2156-CD4007AK-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4007AK |
Description | IC COMPL PAIR W/INV 3BIT |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 15V | |
Number of Bits | 3 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $23.49000 | $305.37 |

