
CBTL06DP211EE118 | ||
---|---|---|
Digi-Key Part Number | 2156-CBTL06DP211EE118-ND | |
Manufacturer | ||
Manufacturer Product Number | CBTL06DP211EE118 | |
Description | IC MUX 6CH DISPLAY PORT 48TFBGA | |
Detailed Description | DisplayPort, PCIe, Video Switch IC 6 Channel 48-TFBGA (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Applications | DisplayPort, PCIe, Video | |
Multiplexer/Demultiplexer Circuit | 2:1, 4:1 | |
Switch Circuit | - | |
Number of Channels | 6 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2GHz | |
Features | DVI, HDMI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-TFBGA (5x5) |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
275 | $1.09000 | $299.75 |
Attribute | Description |
---|---|
Other Names | NXPNXPCBTL06DP211EE118 2156-CBTL06DP211EE118 |
Standard Package | 3,000 |