
BZX84-C8V2/DG/B3235 | ||
---|---|---|
Digi-Key Part Number | 2156-BZX84-C8V2/DG/B3235-ND | |
Manufacturer | ||
Manufacturer Product Number | BZX84-C8V2/DG/B3235 | |
Description | DIODE ZENER | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount TO-236AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Resource Type | Link |
---|---|
Datasheets | BZX84 Series |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02000 | $300.00 |
Attribute | Description |
---|---|
Other Names | 2156-BZX84-C8V2/DG/B3235 NEXNXPBZX84-C8V2/DG/B3235 |
Standard Package | 10,000 |