
BZX384-B68145 | ||
---|---|---|
Digi-Key Part Number | 2156-BZX384-B68145-ND | |
Manufacturer | ||
Manufacturer Product Number | BZX384-B68145 | |
Description | DIODE ZENER | |
Detailed Description | Zener Diode 68 V 300 mW ±2% Surface Mount SOD-323 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZx384-C5V6,115 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
19,571 | $0.02000 | $391.42 |
Attribute | Description |
---|---|
Other Names | 2156-BZX384-B68145 NEXNXPBZX384-B68145 |
Standard Package | 10,000 |