RF1S9640SM9A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6213-30C,118

Digi-Key Part Number
2156-BUK6213-30C,118-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BUK6213-30C,118
Description
NEXPERIA BUK6213-30C - 47A, 30V,
Detailed Description
N-Channel 30 V 47A (Tc) 60W (Tc) Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1108 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Supplier Device Package
DPAK
Package / Case
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,374$0.22000$302.28
Additional Resources
AttributeDescription
Other Names2156-BUK6213-30C,118-954
Standard Package1