NX7002BKS115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSD816SNL6327

Digi-Key Part Number
2156-BSD816SNL6327-ND
Manufacturer
Manufacturer Product Number
BSD816SNL6327
Description
SMALL SIGNAL N-CHANNEL MOSFET
Detailed Description
N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT363-6-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V
Rds On (Max) @ Id, Vgs
160mOhm @ 1.4A, 2.5V
Vgs(th) (Max) @ Id
950mV @ 3.7µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 2.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Supplier Device Package
PG-SOT363-6-6
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
2156-BSD816SNL6327
IFEINFBSD816SNL6327
Standard Package1