
BSD314SPE L6327 | ||
---|---|---|
Digi-Key Part Number | 2156-BSD314SPE L6327-ND | |
Manufacturer | ||
Manufacturer Product Number | BSD314SPE L6327 | |
Description | P-CHANNEL MOSFET | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT363-6-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 6.3µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 294 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | PG-SOT363-6-6 | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | 2156-BSD314SPE L6327 IFEINFBSD314SPE L6327 |
Standard Package | 790 |