SOT822-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM6G10-30G,118

DigiKey Part Number
2156-BLM6G10-30G118-NXTR-ND
Manufacturer
Manufacturer Product Number
BLM6G10-30G,118
Description
IC RF AMP CDMA 920-960MHZ 16HSOP
Detailed Description
RF Amplifier IC W-CDMA 920MHz ~ 960MHz 16-HSOP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Frequency
920MHz ~ 960MHz
P1dB
-
Gain
29dB
Noise Figure
-
RF Type
W-CDMA
Voltage - Supply
28V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
16-HSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QuantityUnit PriceExt Price
8$38.31000$306.48
Additional Resources
AttributeDescription
Other Names
AMPNXPBLM6G10-30G,118
2156-BLM6G10-30G118-NXTR
Standard Package8