
BC857SE6327 | ||
---|---|---|
Digi-Key Part Number | 2156-BC857SE6327-ND | |
Manufacturer | ||
Manufacturer Product Number | BC857SE6327 | |
Description | BIPOLAR GEN PURPOSE TRANSISTOR | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount SOT-363 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BC856UE6327HTSA1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Attribute | Description |
---|---|
Other Names | 2156-BC857SE6327 IFEINFBC857SE6327 |
Standard Package | 3,475 |