
BC857CWH6327 | ||
---|---|---|
Digi-Key Part Number | 2156-BC857CWH6327-ND | |
Manufacturer | ||
Manufacturer Product Number | BC857CWH6327 | |
Description | TRANS PNP 45V 0.1A SOT323-3 | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323-3-1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323-3-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BC858BWH6327XTSA1 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
6,512 | $0.05000 | $325.60 |
Attribute | Description |
---|---|
Other Names | 2156-BC857CWH6327 INFINFBC857CWH6327 |
Standard Package | 6,512 |