
BC846AE6433 | ||
---|---|---|
Digi-Key Part Number | 2156-BC846AE6433-ND | |
Manufacturer | ||
Manufacturer Product Number | BC846AE6433 | |
Description | TRANS NPN 45V 0.1A SOT23 | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Transistor Type | NPN | |
Current - Collector (Ic) (Max) | ||
Voltage - Collector Emitter Breakdown (Max) | ||
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 |
Resource Type | Link |
---|---|
Datasheets | BC848BE6433 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02000 | $300.00 |
Attribute | Description |
---|---|
Other Names | 2156-BC846AE6433 INFINFBC846AE6433 |
Standard Package | 10,000 |