USD

Obsolete item.
TO-92-3(StandardBody),TO-226_straightlead
BC547
Digi-Key Part Number
2156-BC547-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
BC547
Supplier
Description
TRANS NPN 45V 100MA TO92-3
Detailed Description
Bipolar (BJT) Transistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Power - Max
500 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant

MARKETPLACE PRODUCT
No lead time information available
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package2,000