USD

BZB84-B20215

BAL99E6327

Digi-Key Part Number
2156-BAL99E6327-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
BAL99E6327
Supplier
Description
SILICON SWITCHING DIODE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Diode Surface Mount SOT-23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
*
Package
Bulk
Part Status
Active
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-BAL99E6327
Standard Package3,000