
ATMEGA32U4-AU | ||
---|---|---|
cms-digikey-product-number | 2156-ATMEGA32U4-AU-ND | |
cms-manufacturer | ||
cms-manufacturer-product-number | ATMEGA32U4-AU | |
cms-description | IC MCU 8BIT 32KB FLASH 44TQFP | |
cms-detailed-description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP (10x10) | |
cms-customer-reference | ||
Datasheet | Datasheet |
cms-type | cms-description | cms-select |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Core Processor | AVR | |
Core Size | ||
Speed | 16MHz | |
Connectivity | I²C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | ATMATMATMEGA32U4-AU 2156-ATMEGA32U4-AU |
Standard Package | 1 |