AD9787BSVZRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF1504ASL-20AC100

Digi-Key Part Number
2156-ATF1504ASL-20AC100-AT-ND
Manufacturer
Manufacturer Product Number
ATF1504ASL-20AC100
Description
EE PLD, 20NS, 64-CELL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Atmel
Series
Package
Tray
Product Status
Obsolete
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
20 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Macrocells
64
Number of I/O
64
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
82$3.69000$302.58
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.