MCF5407CFT220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT94K40AL-25DQU

Digi-Key Part Number
2156-AT94K40AL-25DQU-ND
Manufacturer
Manufacturer Product Number
AT94K40AL-25DQU
Description
FPGA, 2304 CLBS, 40000 GATES, 18
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Atmel
Series
Package
Bulk
Product Status
Active
Core Type
8-Bit AVR
Speed
18 MHz
Interface
I²C, UART
Program SRAM Bytes
20K-32K
FPGA SRAM
18kb
EEPROM Size
-
Data SRAM Bytes
4K ~ 16K
FPGA Gates
40K
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-AT94K40AL-25DQU
ATMATMAT94K40AL-25DQU
Standard Package1