USD

TP3071N-G

AT89C2051-24PU

Digi-Key Part Number
2156-AT89C2051-24PU-ND
Manufacturer
Atmel
Manufacturer Product Number
AT89C2051-24PU
Supplier
Description
IC MCU 8BIT 2KB FLASH 20DIP
Detailed Description
8051 series Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Atmel
Series
Package
Bulk
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
UART/USART
Peripherals
LED
Program Memory Size
2KB (2K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Number of I/O
15
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names2156-AT89C2051-24PU
Standard Package1