USD

cms-photo-not-available
AT80C52X2DOD-SLRUM
Digi-Key Part Number
2156-AT80C52X2DOD-SLRUM-ND
Manufacturer
Atmel
Manufacturer Product Number
AT80C52X2DOD-SLRUM
Supplier
Description
MICROCONTROLLER, 8 BIT, 80C51 CP
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
80C51 series Microcontroller IC 8-Bit 8KB (8K x 8) OTP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Atmel
Series
Package
Bulk
Part Status
Active
Core Processor
80C51
Core Size
8-Bit
Speed
-
Connectivity
UART/USART
Peripherals
POR
Program Memory Size
8KB (8K x 8)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Number of I/O
32
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,500 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package500