SGTL5000XNAA3R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT42QT2161-MMU

Digi-Key Part Number
2156-AT42QT2161-MMU-ATTR-ND
Manufacturer
Manufacturer Product Number
AT42QT2161-MMU
Description
PROXIMITY - TOUCH SENSOR, PQCC28
Detailed Description
Capacitive Touch Buttons, Slider 28-VQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Atmel
Series
Package
Bulk
Product Status
Obsolete
Type
Buttons, Slider
Proximity Detection
No
Number of Inputs
Up to 16
LED Driver Channels
11
Interface
I²C
Resolution
10 b
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
1.14mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (4x4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
145$2.08000$301.60