
AR0542MBSC25SUFAH-GEVB | ||
---|---|---|
Digi-Key Part Number | 2156-AR0542MBSC25SUFAH-GEVB-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | AR0542MBSC25SUFAH-GEVB | |
Description | BOARD EVAL 5 MP 1/4" CIS HB | |
Detailed Description | AR0542MB - Image Sensor Sensor Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fairchild Semiconductor | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AR0542MB |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | 2156-AR0542MBSC25SUFAH-GEVB ONSFSCAR0542MBSC25SUFAH-GEVB |
Standard Package | 1 |