
ADUM131D0BRZ | ||
---|---|---|
Digi-Key Part Number | ADUM131D0BRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM131D0BRZ | |
Description | DGTL ISO 3000VRMS 3CH GP 16SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADuM130-31D,E |
Featured Product | |
HTML Datasheet | ADuM130-31D,E |
EDA Models | ADUM131D0BRZ by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.40000 | $3.40 |
10 | $3.05300 | $30.53 |
25 | $2.88600 | $72.15 |
100 | $2.50130 | $250.13 |
250 | $2.37300 | $593.25 |
500 | $2.12928 | $1,064.64 |
1,000 | $1.79578 | $1,795.78 |
2,500 | $1.70599 | $4,264.97 |
5,000 | $1.64186 | $8,209.30 |
Attribute | Description |
---|---|
Other Names | 2156-ADUM131D0BRZ -2735-ADUM131D0BRZ |
Standard Package | 48 |