USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
EPF10K130EQC240-1

ADSP-21061KS-133

Digi-Key Part Number
2156-ADSP-21061KS-133-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADSP-21061KS-133
Supplier
Description
32-BIT FLOATING-POINT SHARC DSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Floating Point
Interface
Synchronous Serial Port (SSP)
Clock Rate
33MHz
Non-Volatile Memory
External
On-Chip RAM
128kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
240-BFQFP Exposed Pad
Supplier Device Package
240-MQFP-EP (32x32)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCN3A991A2
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
3$103.18000$309.54
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2156-ADSP-21061KS-133-AD
Standard Package1