CAT9555HV6I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN2526ACPZ-R2

Digi-Key Part Number
2156-ADN2526ACPZ-R2-ND
Manufacturer
Manufacturer Product Number
ADN2526ACPZ-R2
Description
11.3 GBPS ACTIVE BACK-TERMINATIO
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 3V ~ 3.6V 16-LFCSP-VQ (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Bulk
Product Status
Active
Type
Laser Diode Driver (Fiber Optic)
Data Rate
11.3Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
46 mA
Current - Modulation
80mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
11$29.43000$323.73
Additional Resources
AttributeDescription
Other Names
ANAANAADN2526ACPZ-R2
2156-ADN2526ACPZ-R2
Standard Package250