ADM1022ARQ

DigiKey Part Number
2156-ADM1022ARQ-ND
Manufacturer
Manufacturer Product Number
ADM1022ARQ
Description
LOW-COST PC TEMPERATURE MONITOR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Temperature Sensor
Input Type
Logic
Output Type
Analog
Current - Supply
2.6 mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
128$2.35000$300.80