24-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5372ACPZ-WP

Digi-Key Part Number
2156-ADL5372ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
ADL5372ACPZ-WP
Description
F-MOD QUADRATURE MODULATOR
Detailed Description
RF Modulator IC 1.5GHz ~ 2.5GHz 24-WFQFN Exposed Pad, CSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Product Status
Active
Function
Modulator
LO Frequency
1.5GHz ~ 2.5GHz
RF Frequency
1.5GHz ~ 2.5GHz
P1dB
12.4dBm
Noise Floor
-158.5dBm/Hz
Output Power
7.2dBm
Current - Supply
165 mA
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
1.9GHz
Package / Case
24-WFQFN Exposed Pad, CSP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCN5A991B
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
45$6.72000$302.40