USD

Obsolete item.
64-LFCSP-VQ
AD9866BCP
Digi-Key Part Number
2156-AD9866BCP-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9866BCP
Supplier
Description
BROADBAND MODEM FRONT END
Detailed Description
RF Front End
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bag
Part Status
Obsolete
RF Type
HPNA, VDSL
Frequency
-
Features
12-Bit ADC(s), 12-Bit DAC(s)
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
In Stock: 2,352

2,352 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
8$34.02000$272.16
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD9866BCPZAnalog Devices Inc.104AD9866BCPZ-ND$38.59000RoHS Replacement