USD

Obsolete item.
64-LFCSP-VQ
AD9865BCP
Digi-Key Part Number
2156-AD9865BCP-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9865BCP
Supplier
Description
BROADBAND MODEM FRONT END
Detailed Description
RF Front End
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bag
Part Status
Obsolete
RF Type
HPNA, VDSL
Frequency
-
Features
10-Bit ADC(s), 10-Bit DAC(s)
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
In Stock: 736

736 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
15$17.37000$260.55
Additional Resources
AttributeDescription
Standard Package1