72-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9467BCPZ-200

Digi-Key Part Number
AD9467BCPZ-200-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9467BCPZ-200
Supplier
Description
IC ADC 16BIT PIPELINED 72LFCSP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 72-LFCSP-VQ (10x9.75)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V, 3.3V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x9.75)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A5A5
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$169.39000$169.39
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
AD9467BCPZ200
ANAANAAD9467BCPZ-200
2156-AD9467BCPZ-200
Standard Package1