14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8548ARZ

Digi-Key Part Number
505-AD8548ARZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8548ARZ
Supplier
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
200 kHz
-3db Bandwidth
310 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
3 mV
Current - Supply
18µA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 18V, ±1.35V ~ 9V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.12000$3.12
10$2.80000$28.00
25$2.64720$66.18
100$2.29440$229.44
250$2.17672$544.18
500$1.95316$976.58
1,000$1.83150$1,831.50

Other Suppliers on Digi-Key

1,772In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD8548ARZ
505-AD8548ARZ
AD8548ARZ-ND
ANAANAAD8548ARZ
-2735-AD8548ARZ
Standard Package56
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLV2404IDRTexas Instruments1,817296-10537-1-ND$3.81000Similar
TLC2254CDRTexas Instruments2,867296-1300-1-ND$2.64000Similar
TLV2404CDRochester Electronics, LLC16,6572156-TLV2404CD-ND$2.01000Similar
TLV2404IDTexas Instruments40296-34423-5-ND$4.56000Similar
TLC2274AMDREPTexas Instruments2,168296-18141-1-ND$3.72000Similar